Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No38946-16L
Newark Part No.07AH3093
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/57-358
Your Part Number
2,626 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.750 |
| 25+ | $2.420 |
| 50+ | $2.050 |
| 100+ | $1.970 |
| 500+ | $1.880 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No38946-16L
Newark Part No.07AH3093
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/57-358
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithDeutsch MIL-DTL-38999 Series II, 24308, 83733, 55302 Series & EN4165 Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Product Overview
The M39029/57-358 is a Circular Socket Contact with 20 to 16AWG wire range and orange/green/gray bin code. This MIL-DTL-38999 series contact is designed to meet MIL-C-39029 or MIL-C-29600 standards and can transfer power and/or signal.
- Data buss
- Signal or power transfer
- MIL-SPEC/ASN standards
- 16 Wire barrel and mating end
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Deutsch MIL-DTL-38999 Series II, 24308, 83733, 55302 Series & EN4165 Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability