Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No2562-201-2031L
Newark Part No.07AH3085
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/63-368
Your Part Number
8,372 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.170 |
| 25+ | $1.150 |
| 50+ | $1.110 |
| 100+ | $1.070 |
| 500+ | $0.906 |
| 1000+ | $0.813 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No2562-201-2031L
Newark Part No.07AH3085
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/63-368
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithDeutsch MIL-DTL-24308 Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Product Overview
The M39029/63-368 is a D-sub Socket Contact made of gold plated copper and accepts 24 to 20AWG wire. It is suitable for use with MIL-C-24308 connectors.
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Deutsch MIL-DTL-24308 Series Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability