Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0641-1-2031L
Newark Part No.07AH3079
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/4-110
Your Part Number
7,531 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.941 |
| 25+ | $0.923 |
| 50+ | $0.733 |
| 100+ | $0.718 |
| 500+ | $0.600 |
| 1000+ | $0.575 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0641-1-2031L
Newark Part No.07AH3079
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/4-110
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithDeutsch MIL-DTL-26482 Series II, 83723 Series III, 83733 Series and AS81703 Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCCadmium
Product Overview
The M39029/4-110 is a Pin Contact made of copper alloy with gold plated finish. The 0641-1-2031L crimp contact accepts 24 to 20AWG wire. It is suitable for use with the MIL-C-26482 series II, MIL-C-81703 series III and MIL-C-83723 series III range connectors.
- 7.5A Rated current
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
Cadmium
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Deutsch MIL-DTL-26482 Series II, 83723 Series III, 83733 Series and AS81703 Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability