1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    DAS220-BAT

                                                                                                    Data Acquisition Unit, 10 Channels, 1 kSPS, 100 VDC, 10 kHz, 298 mm

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION DAS220-BAT
                                                                                                    B&K PRECISION DAS220-BAT
                                                                                                    B&K PRECISION DAS220-BAT
                                                                                                    B&K PRECISION DAS220-BAT
                                                                                                    B&K PRECISION DAS220-BAT
                                                                                                    B&K PRECISION DAS220-BAT
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part NoDAS220-BAT
                                                                                                    Newark Part No.07AH3077
                                                                                                    Product RangeDAS2X0 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,850.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,850.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part NoDAS220-BAT
                                                                                                    Newark Part No.07AH3077
                                                                                                    Product RangeDAS2X0 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels10Channels
                                                                                                    Sampling Rate1kSPS
                                                                                                    Input Voltage Max100VDC
                                                                                                    Input Current Max-
                                                                                                    Bandwidth10kHz
                                                                                                    External Height298mm
                                                                                                    External Width66mm
                                                                                                    External Depth176mm
                                                                                                    Product RangeDAS2X0 Series
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    • Portable 10-channel data recorder with 10inch touchscreen TFT display
                                                                                                    • 10 built-in universal analogue inputs
                                                                                                    • Extended battery life of up to 15 hours
                                                                                                    • Versatile temperature measurements supporting thermocouples and Pt100 / Pt1000 temperature sensors
                                                                                                    • Measure voltage to ± 100V, resistance to 10Kohm and current (with optional shunt)
                                                                                                    • 16-bit vertical resolution
                                                                                                    • 32GB internal solid state memory
                                                                                                    • 12 logic input/output channels
                                                                                                    • 4 timing logic input channels for pulse count, frequency and PWM measurements
                                                                                                    • Free DasLab operating software

                                                                                                    Contents

                                                                                                    Data recorder, Main adapter 100 / 240V, 25 pin male connector(1) and backshell, 10 input connectors, Shoulder strap, Stylus, Soft wipe, Screwdriver, Calibration certificate and test report.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    10Channels

                                                                                                    Input Voltage Max

                                                                                                    100VDC

                                                                                                    Bandwidth

                                                                                                    10kHz

                                                                                                    External Width

                                                                                                    66mm

                                                                                                    Product Range

                                                                                                    DAS2X0 Series

                                                                                                    Sampling Rate

                                                                                                    1kSPS

                                                                                                    Input Current Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    298mm

                                                                                                    External Depth

                                                                                                    176mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)