ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Hand Held
                                                                                                    Print Page

                                                                                                    MP730001

                                                                                                    PEN TYPE DIGITAL MULTIMETER, 3000 COUNT

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP730001
                                                                                                    MULTICOMP PRO MP730001
                                                                                                    MULTICOMP PRO MP730001
                                                                                                    MULTICOMP PRO MP730001
                                                                                                    MULTICOMP PRO MP730001
                                                                                                    MULTICOMP PRO MP730001
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP730001
                                                                                                    Newark Part No.07AH2543
                                                                                                    Product RangeMulticomp Pro Digital Multimeters
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP730001
                                                                                                    Newark Part No.07AH2543
                                                                                                    Product RangeMulticomp Pro Digital Multimeters
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC/DC Voltage, Capacitance, Continuity, Diode, Resistance, EF Function
                                                                                                    No. of Digits3.5
                                                                                                    DMM Response Type-
                                                                                                    Display Count3000
                                                                                                    Range SelectionAuto
                                                                                                    Voltage Measure DC Max300V
                                                                                                    Voltage Measure AC Max300V
                                                                                                    Current Measure DC Max-
                                                                                                    Current Measure AC Max-
                                                                                                    Resistance Measure Max30Mohm
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product RangeMulticomp Pro Digital Multimeters
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MP730001 from Multicomp Pro is a 3000 display count pen type digital multimeter. The meter uses large scale of integrated circuit with professional multimeter IC as its core and has full range of overload protection.

                                                                                                    • Auto-range
                                                                                                    • Auto power off: 10 minutes
                                                                                                    • Continuity buzzer
                                                                                                    • Low battery indication
                                                                                                    • Data hold
                                                                                                    • MAX mode and MIN mode
                                                                                                    • LCD backlight
                                                                                                    • Penlight
                                                                                                    • Imput impedance for DCV: 10MΩ

                                                                                                    Applications

                                                                                                    Test & Measurement, Electronics Service, Facility Maintenance, Hobby & Education, Industrial Automation Control, Instrumentation, Production, Utilities

                                                                                                    Notes

                                                                                                    Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, EF Function

                                                                                                    DMM Response Type

                                                                                                    -

                                                                                                    Range Selection

                                                                                                    Auto

                                                                                                    Voltage Measure AC Max

                                                                                                    300V

                                                                                                    Current Measure AC Max

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Digits

                                                                                                    3.5

                                                                                                    Display Count

                                                                                                    3000

                                                                                                    Voltage Measure DC Max

                                                                                                    300V

                                                                                                    Current Measure DC Max

                                                                                                    -

                                                                                                    Resistance Measure Max

                                                                                                    30Mohm

                                                                                                    Product Range

                                                                                                    Multicomp Pro Digital Multimeters

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65