ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MCIMX7U5DVK07SC

                                                                                                    MPU, 32BIT, 720MHZ, 0 TO 95DEG C

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MCIMX7U5DVK07SC
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX7U5DVK07SC
                                                                                                    Newark Part No.07AH2527
                                                                                                    Product Rangei.MX Family i.MX 7ULP Series Microprocessors
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 57 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $24.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX7U5DVK07SC
                                                                                                    Newark Part No.07AH2527
                                                                                                    Product Rangei.MX Family i.MX 7ULP Series Microprocessors
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Rangei.MX Family i.MX 7ULP Series Microprocessors
                                                                                                    MPU Core Size32bit
                                                                                                    No. of CPU Cores2Cores
                                                                                                    Program Memory Size-
                                                                                                    IC Case / PackageVFBGA
                                                                                                    No. of Pins361Pins
                                                                                                    MPU Case StyleVFBGA
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Operating Frequency Max720MHz
                                                                                                    InterfacesI2C, I2S, SPI, UART, USB
                                                                                                    No. of I/O's-
                                                                                                    CPU Speed720MHz
                                                                                                    Data Bus Width32bit
                                                                                                    Embedded Interface TypeI2C, I2S, SPI, UART, USB
                                                                                                    Data Bus Width32 bit
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max95°C
                                                                                                    Qualification-
                                                                                                    MPU Seriesi.MX 7ULP
                                                                                                    MPU Familyi.MX
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    i.MX Family i.MX 7ULP Series Microprocessors

                                                                                                    No. of CPU Cores

                                                                                                    2Cores

                                                                                                    IC Case / Package

                                                                                                    VFBGA

                                                                                                    MPU Case Style

                                                                                                    VFBGA

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Interfaces

                                                                                                    I2C, I2S, SPI, UART, USB

                                                                                                    CPU Speed

                                                                                                    720MHz

                                                                                                    Embedded Interface Type

                                                                                                    I2C, I2S, SPI, UART, USB

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    95°C

                                                                                                    MPU Series

                                                                                                    i.MX 7ULP

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    361Pins

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Operating Frequency Max

                                                                                                    720MHz

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MPU Family

                                                                                                    i.MX

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code