Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF18-110FIB-3K
Newark Part No.
Full Reel07AH2213
Re-Reel07AH2212
Cut Tape07AH2212
Product RangeDNF-FIB Series
Your Part Number
517 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.664 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.664 |
| 10+ | $0.646 |
| 25+ | $0.630 |
| 50+ | $0.616 |
| 100+ | $0.600 |
| 500+ | $0.587 |
| 1000+ | $0.542 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 6000+ | $0.467 |
| 15000+ | $0.440 |
| 30000+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF18-110FIB-3K
Newark Part No.
Full Reel07AH2213
Re-Reel07AH2212
Cut Tape07AH2212
Product RangeDNF-FIB Series
Product RangeDNF-FIB Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA1mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Alternatives for DNF18-110FIB-3K
1 Product Found
Product Overview
- Reel Smart™ vibration resistant female disconnect
- Moulded design provides reliable, consistent performance through applicator for quality termination
- Can be inserted and removed from male tab without use of tools for lower installed cost
- Fully insulated design provides protection from electrical shorts
- Internal wire stop assures proper length of insertion into terminal barrel
- UL flammability, maximum insulation temperature 221°F (105°C)
- UL 310 listed, UL listed 20H3 E78522; CSA certified LR31212, C22.2 No.153 standards
- For use with CD9-7A, CD-800-7
Technical Specifications
Product Range
DNF-FIB Series
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
1mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability