2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Enclosures & Cases
                                                                                                    Print Page

                                                                                                    ASM-1900152-11

                                                                                                    Enclosure, 2" x 7.8" x 4.56", Raspberry Pi 4 Model B Development Boards, ABS, White

                                                                                                    MULTICOMP PRO
                                                                                                    MULTICOMP PRO ASM-1900152-11
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoASM-1900152-11
                                                                                                    Newark Part No.07AH2042
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoASM-1900152-11
                                                                                                    Newark Part No.07AH2042
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithRaspberry Pi 4 Model B Development Boards
                                                                                                    External Height-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Enclosure / Case MaterialABS
                                                                                                    Enclosure MaterialABS
                                                                                                    Product Range-
                                                                                                    Body ColorWhite
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    Raspberry Pi 4 black colour case assembly; a high quality ABS enclosure designed specifically for Raspberry Pi 4 Model B and touchscreen to be used as a single unit complete with power button.

                                                                                                    • Intuitive assembly with fixing screws included
                                                                                                    • Durable 2-piece ABS construction
                                                                                                    • Removable back plate for GPIO accessibility
                                                                                                    • Full access to all ports and controls
                                                                                                    • Ventilated design for passive cooling

                                                                                                    Contents

                                                                                                    x1 M3x4 Screw; x1 Pipad Lite Bezel; x1 Pipad Lite Rear Cover; x3 Foam Rubber Foot; x1 Pi 4 Power-Hat Power Button; x1 Pi 4 Power Hat Light Guide Moulding; x1 Power Button Foam Pad

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Raspberry Pi 4 Model B Development Boards

                                                                                                    External Width

                                                                                                    -

                                                                                                    Enclosure / Case Material

                                                                                                    ABS

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Enclosure Material

                                                                                                    ABS

                                                                                                    Body Color

                                                                                                    White

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65