ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Enclosures & Cases
                                                                                                    Print Page

                                                                                                    ASM-1900147-21

                                                                                                    Raspberry Pi 4 Model B Touchscreen Display Case, ABS, Black

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO ASM-1900147-21
                                                                                                    MULTICOMP PRO ASM-1900147-21
                                                                                                    MULTICOMP PRO ASM-1900147-21
                                                                                                    MULTICOMP PRO ASM-1900147-21
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoASM-1900147-21
                                                                                                    Newark Part No.07AH2037
                                                                                                    Product RangeRaspberry Pi Cases
                                                                                                    Also Known AsGTIN UPC EAN: 7141047217853
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    830 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoASM-1900147-21
                                                                                                    Newark Part No.07AH2037
                                                                                                    Product RangeRaspberry Pi Cases
                                                                                                    Also Known AsGTIN UPC EAN: 7141047217853
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithRaspberry Pi 4 & Touchscreen Display
                                                                                                    External Height114.92mm
                                                                                                    External Width197.12mm
                                                                                                    External Depth43.87mm
                                                                                                    Enclosure / Case MaterialABS
                                                                                                    Product RangeRaspberry Pi Cases
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    Raspberry Pi 4 black colour case assembly is a high quality ABS case designed specifically for Raspberry Pi 4 Model B and touchscreen to be used as a single unit.

                                                                                                    • Intuitive assembly with fixing screws included
                                                                                                    • Durable 2-piece ABS construction
                                                                                                    • Removable back plate for GPIO accessibility and wall mounting
                                                                                                    • Full access to all ports and controls
                                                                                                    • Holding slot for Pi Camera
                                                                                                    • Ventilated design for passive cooling

                                                                                                    Warnings

                                                                                                    Touchscreen for illustration only, not included.

                                                                                                    Notes

                                                                                                    This enclosure is not compatible with Raspberry Pi Touch Display 2

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Raspberry Pi 4 & Touchscreen Display

                                                                                                    External Width

                                                                                                    197.12mm

                                                                                                    Enclosure / Case Material

                                                                                                    ABS

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    External Height

                                                                                                    114.92mm

                                                                                                    External Depth

                                                                                                    43.87mm

                                                                                                    Product Range

                                                                                                    Raspberry Pi Cases

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65