Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900147-11
Newark Part No.07AH2036
Product RangeRaspberry Pi Cases
Also Known AsGTIN UPC EAN: 7141047217808
Your Part Number
673 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
Price for:Each
Minimum: 1
Multiple: 1
$7.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900147-11
Newark Part No.07AH2036
Product RangeRaspberry Pi Cases
Also Known AsGTIN UPC EAN: 7141047217808
Technical Datasheet
For Use WithRaspberry Pi 4 & Touchscreen Display
External Height114.92mm
External Width197.12mm
External Depth43.87mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColorWhite
Product RangeRaspberry Pi Cases
SVHCNo SVHC (15-Jan-2019)
Product Overview
Raspberry Pi 4 white colour case assembly is a high quality ABS case designed specifically for Raspberry Pi 4 Model B and touchscreen to be used as a single unit.
- Intuitive assembly with fixing screws included
- Durable 2-piece ABS construction
- Removable back plate for GPIO accessibility and wall mounting
- Full access to all ports and controls
- Holding slot for Pi Camera
- Ventilated design for passive cooling
Warnings
Touchscreen for illustration only, not included.
Notes
This enclosure is not compatible with Raspberry Pi Touch Display 2
Technical Specifications
For Use With
Raspberry Pi 4 & Touchscreen Display
External Width
197.12mm
Enclosure / Case Material
ABS
Body Color
White
SVHC
No SVHC (15-Jan-2019)
External Height
114.92mm
External Depth
43.87mm
Enclosure Material
ABS
Product Range
Raspberry Pi Cases
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate