ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Enclosures & Cases
                                                                                                    Print Page

                                                                                                    ASM-1900136-01

                                                                                                    Raspberry Pi Accessory, Raspberry Pi 4 Model B Case, Plastic, Clear

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO ASM-1900136-01
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoASM-1900136-01
                                                                                                    Newark Part No.07AH2027
                                                                                                    Product RangeRaspberry Pi 4 Model B Cases and Enclosures
                                                                                                    Also Known AsGTIN UPC EAN: 7141047218041
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    31 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoASM-1900136-01
                                                                                                    Newark Part No.07AH2027
                                                                                                    Product RangeRaspberry Pi 4 Model B Cases and Enclosures
                                                                                                    Also Known AsGTIN UPC EAN: 7141047218041
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithRaspberry Pi 4 Board
                                                                                                    External Height32.8mm
                                                                                                    External Width93.83mm
                                                                                                    External Depth62.83mm
                                                                                                    Enclosure / Case MaterialABS
                                                                                                    Enclosure MaterialABS
                                                                                                    Body ColorClear
                                                                                                    Product RangeRaspberry Pi 4 Model B Cases and Enclosures
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    Raspberry Pi-4 transparent case assembly is a high quality ABS case designed specifically for the Raspberry Pi 4 Model B. The case keeps Raspberry-pi device safe maintaining full access to all the pins and ports.

                                                                                                    • Rugged 3-piece ABS construction
                                                                                                    • Ventilated base for passive cooling

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Raspberry Pi 4 Board

                                                                                                    External Width

                                                                                                    93.83mm

                                                                                                    Enclosure / Case Material

                                                                                                    ABS

                                                                                                    Body Color

                                                                                                    Clear

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    External Height

                                                                                                    32.8mm

                                                                                                    External Depth

                                                                                                    62.83mm

                                                                                                    Enclosure Material

                                                                                                    ABS

                                                                                                    Product Range

                                                                                                    Raspberry Pi 4 Model B Cases and Enclosures

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65