Print Page
FAP42T
LOUDSPEAKER SYSTEM, 20KHZ, 16W, WHITE
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ATLAS SOUND |
|---|---|
| Manufacturer Part No | FAP42TCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 07AH1130 |
| Product Range | Strategy II Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $362.830 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$362.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ATLAS SOUND |
|---|---|
| Manufacturer Part No | FAP42TCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 07AH1130 |
| Product Range | Strategy II Series |
| Technical Datasheet | |
| Transformer Power Tappings | 1, 2, 4, 8, 16W @ 70.7V |
| Frequency Response Min | 75Hz |
| Frequency Response Max | 20kHz |
| External Height | 225mm |
| External Width | 267mm |
| External Depth | - |
| Product Range | Strategy II Series |
| SVHC | To Be Advised |
Product Overview
- Extended low frequency response from the 285 in3 optimally tuned and ported deep drawn, galvanized steel enclosure
- Easy installation in drop tile or sheetrock ceilings via C-Ring / V-Rail tile bridge and “Dog Leg” mounting system (Included
- Front mounted tap selector switch for easy system tuning adjustments includes transformer bypass setting for 8Ω / direct coupled operation
- Unique “trap door” input section allows for through conduit runs with rigid or flex conduit
- “Press fit” grilles blend better into contemporary architecture
- Also Available in Black FAP42T-B
- UL 1480 Listed
Technical Specifications
| Transformer Power Tappings | 1, 2, 4, 8, 16W @ 70.7V |
|---|---|
| Frequency Response Max | 20kHz |
| External Width | 267mm |
| Product Range | Strategy II Series |
| Frequency Response Min | 75Hz |
|---|---|
| External Height | 225mm |
| External Depth | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |