Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,400.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RTA-K36.03 is a frequency response analysis (Bode plot) option lets you perform low-frequency response analysis on your oscilloscope easily and quickly. It characterizes the frequency response of a variety of electronic devices, including passive filters and amplifier circuits. For switch mode power supplies, it measures the control loop response and power supply rejection ratio. The frequency response analysis option uses the oscilloscope’s built-in waveform generator to create stimulus signals ranging from 10Hz to 25MHz. Measuring the ratio of the stimulus signal and the output signal of the DUT at each test frequency, the oscilloscope plots gain and phase logarithmically.
- Test modes: Fixed or custom amplitude profile
- Up to 500 points per decade: logarithmic gain and linear phase
- Waveform cursors and tabular view of test results
- Logarithmic gain and linear phase plots
- Easily export and save results as an image or in CSV format for documentation or additional analysis
- For use with R&S®RTA4000 series oscilloscopes
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate