1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Resistors - Fixed Value
                                                                                                    4. Fixed Precision Resistor Networks
                                                                                                    Print Page

                                                                                                    HTRN50-1TS

                                                                                                    RESISTOR N/W, 4RES, 50KOHM, 0.1%, SMD

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY HTRN50-1TS
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoHTRN50-1TS
                                                                                                    Newark Part No.06X5436
                                                                                                    Product RangeHTRN Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoHTRN50-1TS
                                                                                                    Newark Part No.06X5436
                                                                                                    Product RangeHTRN Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resistance R150kohm
                                                                                                    Product RangeHTRN Series
                                                                                                    Resistance R21kohm
                                                                                                    No. of Elements4Elements
                                                                                                    Network Circuit TypeIsolated
                                                                                                    Resistor Case / PackageSMD
                                                                                                    No. of Pins8Pins
                                                                                                    Power Rating per Resistor100mW
                                                                                                    Absolute Resistance Tolerance0.10%
                                                                                                    Absolute TCR± 25ppm/°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Resistance R1

                                                                                                    50kohm

                                                                                                    Resistance R2

                                                                                                    1kohm

                                                                                                    Network Circuit Type

                                                                                                    Isolated

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Absolute Resistance Tolerance

                                                                                                    0.10%

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Product Range

                                                                                                    HTRN Series

                                                                                                    No. of Elements

                                                                                                    4Elements

                                                                                                    Resistor Case / Package

                                                                                                    SMD

                                                                                                    Power Rating per Resistor

                                                                                                    100mW

                                                                                                    Absolute TCR

                                                                                                    ± 25ppm/°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised