Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAMS22S5A1BHBFL336
Newark Part No.06X4835
Product RangeAMS22S Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $58.240 | $30.420 |
| 5+ | $54.340 | $30.420 |
| 10+ | $52.910 | $30.420 |
| 25+ | $49.380 | $30.420 |
| 50+ | $49.170 | $30.420 |
| 100+ | $48.950 | $30.420 |
Price for:Each
Minimum: 1
Multiple: 1
$30.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAMS22S5A1BHBFL336
Newark Part No.06X4835
Product RangeAMS22S Series
Technical Datasheet
Shaft TypeFlatted End
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 0.5%
Supply Voltage5VDC
Supply Current20mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAMS22S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Flatted End
Electrical Angle
360°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
AMS22S Series
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
20mA
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate