Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658678-1
Newark Part No.42K6700
Product RangeAMPLIMITE HDP-22 Series
Your Part Number
1 In Stock
200 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.320 |
| 10+ | $11.790 |
| 25+ | $11.320 |
| 50+ | $11.220 |
| 100+ | $11.100 |
| 250+ | $11.090 |
| 500+ | $10.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658678-1
Newark Part No.42K6700
Product RangeAMPLIMITE HDP-22 Series
Technical Datasheet
No. of Positions15Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeAMPLIMITE HDP-22 Series
Connector Body MaterialMetal Body
For Use WithHDP-22 Series D Sub Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658678-1 is a 15-position D-sub Connector Plug Kit with a tin plated steel shell and black thermoplastic insert (UL94V-0). The high density D-sub housing kit comes with a tin plated steel shield, zinc alloy jackscrews and black PVC housing. It is suitable for use with the AMPLIMITE HDP-22 series crimp snap-in contact connectors.
- UL94V-0 Flammability rating
Applications
Industrial, Computers & Computer Peripherals
Contents
Connector, Inner shield, Outer shield, Enclosure and 2 Jackscrews.
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DE
Gender
Plug
For Use With
HDP-22 Series D Sub Connectors
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22 Series
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability