Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0030/63
Newark Part No.06WX9499
Product RangePF
Your Part Number
76 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.000 |
| 10+ | $11.490 |
| 100+ | $10.710 |
| 250+ | $9.870 |
| 500+ | $9.260 |
| 1000+ | $8.710 |
| 2500+ | $8.100 |
| 5000+ | $7.940 |
Price for:Each
Minimum: 1
Multiple: 1
$13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0030/63
Newark Part No.06WX9499
Product RangePF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Contact Termination TypeQuick Connect
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
IP Rating-
Product RangePF
SVHCNo SVHC (25-Jun-2025)
Alternatives for PF0030/63
2 Products Found
Product Overview
PF0030/63 is a PF0030 series, flange-mount, 3 contacts twin-fused inlet. It mates with PX0587, PX0587/SE, PX0588 series Bulgin connectors.
- 6.3mm tab termination
- EN60 320-1 Standard Sheet C14 Class I
- Twin fused, 5mm x 20mm fuses
- CSA approved
- Nylon 66 body material, UL94V-0 flammability rating
- 10A maximum current rating, 250V maximum voltage rating
- Operating temperature range from -20°C to 70°C
Notes
The PF0030 series is currently in the process of approval updating to the new UL 60320 standard. During this transition, the cULus and related 3rd party certification markings have been removed.
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
10A
Switch Type
-
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
Product Range
PF
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate