1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Enclosure Accessories
                                                                                                    5. Bases
                                                                                                    Print Page

                                                                                                    2970028

                                                                                                    Panel Mounting Base, Polyamide, Green, DIN Rail Enclosure Panels

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 2970028
                                                                                                    PHOENIX CONTACT 2970028
                                                                                                    PHOENIX CONTACT 2970028
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2970028
                                                                                                    Newark Part No.06WX8413
                                                                                                    Product RangeUMK
                                                                                                    Also Known AsUMK-BE 22,5, 2970028
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    33 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.660
                                                                                                    10+$5.510
                                                                                                    50+$5.170
                                                                                                    100+$4.780
                                                                                                    250+$4.440
                                                                                                    500+$4.240
                                                                                                    1000+$3.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2970028
                                                                                                    Newark Part No.06WX8413
                                                                                                    Product RangeUMK
                                                                                                    Also Known AsUMK-BE 22,5, 2970028
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Base TypePanel Mounting Base
                                                                                                    Accessory TypePanel Mounting Base
                                                                                                    Base MaterialPolyamide
                                                                                                    Base ColorGreen
                                                                                                    For Use WithDIN Rail Enclosure Panels
                                                                                                    External Depth - Metric77mm
                                                                                                    External Width - Metric22.5mm
                                                                                                    External Height - Metric39.5mm
                                                                                                    External Depth - Imperial-
                                                                                                    External Width - Imperial-
                                                                                                    External Height - Imperial-
                                                                                                    Product RangeUMK
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    A module component that can be used to form a module that fits circuit boards 72mm wide and 1.5mm thick. Each module is made up from two side elements, plus base elements as necessary. The foot elements are fitted into the assembly as required, and provide connection to the DIN rail. The modules are quickly assembled from a small number of standard parts and enable circuit boards to be snapped on to all DIN EN mounting rails. Moulded from green 6.6 polyamide.

                                                                                                    • Base element
                                                                                                    • Width: 22.5mm

                                                                                                    Technical Specifications

                                                                                                    Base Type

                                                                                                    Panel Mounting Base

                                                                                                    Base Material

                                                                                                    Polyamide

                                                                                                    For Use With

                                                                                                    DIN Rail Enclosure Panels

                                                                                                    External Width - Metric

                                                                                                    22.5mm

                                                                                                    External Depth - Imperial

                                                                                                    -

                                                                                                    External Height - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Accessory Type

                                                                                                    Panel Mounting Base

                                                                                                    Base Color

                                                                                                    Green

                                                                                                    External Depth - Metric

                                                                                                    77mm

                                                                                                    External Height - Metric

                                                                                                    39.5mm

                                                                                                    External Width - Imperial

                                                                                                    -

                                                                                                    Product Range

                                                                                                    UMK

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)