1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Thermal Interface Materials
                                                                                                    4. Thermally Conductive Materials
                                                                                                    Print Page

                                                                                                    SPK6-0.006-00-104

                                                                                                    Thermal Pad, TO3P

                                                                                                    BERGQUIST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BERGQUIST SPK6-0.006-00-104
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoSPK6-0.006-00-104
                                                                                                    Newark Part No.06WX5961
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 26 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$0.371
                                                                                                    25+$0.353
                                                                                                    50+$0.343
                                                                                                    100+$0.338
                                                                                                    250+$0.315
                                                                                                    500+$0.301
                                                                                                    1000+$0.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $3.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BERGQUIST
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoSPK6-0.006-00-104
                                                                                                    Newark Part No.06WX5961
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Conductivity1.1W/m.K
                                                                                                    Insulator Body MaterialSilicone Elastomer
                                                                                                    Conductive MaterialBoron Nitride Filled Silicone Elastomer
                                                                                                    Breakdown Voltage Vbr6kV
                                                                                                    Thickness0.152mm
                                                                                                    Thermal Impedance0.82°C/W
                                                                                                    Dielectric Strength-
                                                                                                    External Length-
                                                                                                    External Width-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Sil-Pad K-6 is a medium performance film-based thermally conductive insulator. The film is coated with a silicone elastomer to deliver high performance and provides a continuous, physically tough, dielectric barrier against ‘cut-through ’and resultant assembly failures.

                                                                                                    • Thermal impedance: 0.49°C-in²/W (@50 psi)
                                                                                                    • Tough dielectric barrier against cut-through
                                                                                                    • Medium performance Kapton®-based film

                                                                                                    Technical Specifications

                                                                                                    Thermal Conductivity

                                                                                                    1.1W/m.K

                                                                                                    Conductive Material

                                                                                                    Boron Nitride Filled Silicone Elastomer

                                                                                                    Thickness

                                                                                                    0.152mm

                                                                                                    Dielectric Strength

                                                                                                    -

                                                                                                    External Width

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Insulator Body Material

                                                                                                    Silicone Elastomer

                                                                                                    Breakdown Voltage Vbr

                                                                                                    6kV

                                                                                                    Thermal Impedance

                                                                                                    0.82°C/W

                                                                                                    External Length

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SPK6-0.006-00-104

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65