Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Switches
                                                                                                    Print Page

                                                                                                    0184-45803-1-042

                                                                                                    Pressure Switch, Diaphragm, SPDT, 1 bar, 10 bar, DIN Connector, G 1/4" BSP, Stud

                                                                                                    SUCO
                                                                                                    SUCO 0184-45803-1-042
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSUCO
                                                                                                    Manufacturer Part No0184-45803-1-042
                                                                                                    Newark Part No.46WX046
                                                                                                    Product Range0184 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$149.170
                                                                                                    5+$134.760
                                                                                                    10+$126.160
                                                                                                    25+$111.680
                                                                                                    50+$101.870
                                                                                                    100+$95.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $149.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SUCO
                                                                                                    ManufacturerSUCO
                                                                                                    Manufacturer Part No0184-45803-1-042
                                                                                                    Newark Part No.46WX046
                                                                                                    Product Range0184 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeVacuum
                                                                                                    Pressure Fitting StyleG 1/4" BSP
                                                                                                    Pressure Port TypeG 1/4" BSP
                                                                                                    Operating Pressure Min1bar
                                                                                                    Operating Pressure Max10bar
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Switching Voltage Max250VAC
                                                                                                    Switching Voltage DC Resistive24V
                                                                                                    Switching Current Max4A
                                                                                                    Pressure Port Size1/4"
                                                                                                    Switching Current DC Resistive4A
                                                                                                    Transducer Connection / Termination-
                                                                                                    Deadband Min-
                                                                                                    Deadband Max-
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product Range0184 Series
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Vacuum

                                                                                                    Pressure Port Type

                                                                                                    G 1/4" BSP

                                                                                                    Operating Pressure Max

                                                                                                    10bar

                                                                                                    Switching Voltage Max

                                                                                                    250VAC

                                                                                                    Switching Current Max

                                                                                                    4A

                                                                                                    Switching Current DC Resistive

                                                                                                    4A

                                                                                                    Deadband Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Product Range

                                                                                                    0184 Series

                                                                                                    Pressure Fitting Style

                                                                                                    G 1/4" BSP

                                                                                                    Operating Pressure Min

                                                                                                    1bar

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Switching Voltage DC Resistive

                                                                                                    24V

                                                                                                    Pressure Port Size

                                                                                                    1/4"

                                                                                                    Transducer Connection / Termination

                                                                                                    -

                                                                                                    Deadband Max

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (16-Jan-2020)