2. Lighting Products
                                                                                                    3. Lighting Product Accessories
                                                                                                    4. Lamp Sockets & Fittings
                                                                                                    Print Page

                                                                                                    26.422.1113.50

                                                                                                    Lamp Holder, T8/T12 Fluorescent Lamps, Snap-Fit, White

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO 26.422.1113.50
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No26.422.1113.50
                                                                                                    Newark Part No.06WX5382
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    435 In Stock

                                                                                                    Need more?

                                                                                                    42 Delivery in 1-3 Business Days(US stock)
                                                                                                    393 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.780
                                                                                                    100+$2.700
                                                                                                    250+$2.630
                                                                                                    500+$2.550
                                                                                                    1000+$2.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No26.422.1113.50
                                                                                                    Newark Part No.06WX5382
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithPrime Light T-8 / T-12 Fluorescent Lamp
                                                                                                    Lamp Socket SizeT8 / T12
                                                                                                    Accessory TypeLamp Holder
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The 26.422.1113.50 is a T8/T12-base Lamp Holder made of polycarbonate (PC) with through the body wiring. This snap fit lamp holder with leaf spring provides a lamp length tolerance compensation of 2mm. Mild steel bracket for end mounting and used with prime light T-8/T-12 fluorescent lamp.

                                                                                                    • Rapid start
                                                                                                    • Snap-in pins with spring
                                                                                                    • Unique air pass-rotor system
                                                                                                    • Re-suiting in cooler running temperatures
                                                                                                    • 130°C Maximum permissible temperature at air-pass rotor (T)
                                                                                                    • 110°C Maximum permissible temperature at rear of lamp holder
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Lighting

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Prime Light T-8 / T-12 Fluorescent Lamp

                                                                                                    Accessory Type

                                                                                                    Lamp Holder

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Lamp Socket Size

                                                                                                    T8 / T12

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65