1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Gas Flow Sensors
                                                                                                    Print Page

                                                                                                    AWM5101VN

                                                                                                    AIRFLOW SENSOR, 5LPM, -20 TO 70DEG C

                                                                                                    Date/Lot Code

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL AWM5101VN
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoAWM5101VN
                                                                                                    Newark Part No.92F2998
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$257.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $257.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoAWM5101VN
                                                                                                    Newark Part No.92F2998
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeAirflow Sensor
                                                                                                    Flow Rate Min0l/min
                                                                                                    Flow Rate Max5l/min
                                                                                                    Operating Pressure Min-
                                                                                                    Operating Pressure Max-
                                                                                                    Supply Voltage Min8VDC
                                                                                                    Supply Voltage Max15VDC
                                                                                                    Accuracy-
                                                                                                    Sensor Output TypeVoltage
                                                                                                    Media TypeNitrogen
                                                                                                    Process Connection Size1/4"
                                                                                                    Process Connection TypeThreaded
                                                                                                    Pipe Size-
                                                                                                    Sensor MountingPanel Mount
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    SVHC4-Nonylphenol, branched and linear

                                                                                                    Product Overview

                                                                                                    AWM5101VN is a AWM5000 series microbridge mass airflow sensor. It measures flow as high as 20 standard liters per minute while inducing a maximum pressure drop of 2.25inch H₂O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging. Rugged, versatile package has been designed to withstand common mode pressures up to 50psi and the small sensing element allows 100g of shock without compromising performance. The included "AMP" compatible connector provides reliable connection in demanding applications. Each AWM5000 sensor contains circuitry which performs amplification, linearization, temperature compensation and gas calibration.

                                                                                                    • Linear voltage output, venturi design, remote mounting capability
                                                                                                    • Active laser trimming improves interchangeability
                                                                                                    • 0-5 SLPM flow range
                                                                                                    • VA - argon (Ar) calibration gas
                                                                                                    • 8 min excitation VDC (10.0 ±0.01VDC, 25°C), 0.95 null output VDC
                                                                                                    • 5VDC at full scale flow output at laser trim point
                                                                                                    • Linearity error is ±3.0% reading (max.)
                                                                                                    • 0.1psi/min. at static condition max leak rate
                                                                                                    • Temperature range from -20° to +70°C

                                                                                                    Warnings

                                                                                                    Not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to complies with these instructions could result in product damage.

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Airflow Sensor

                                                                                                    Flow Rate Max

                                                                                                    5l/min

                                                                                                    Operating Pressure Max

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    15VDC

                                                                                                    Sensor Output Type

                                                                                                    Voltage

                                                                                                    Process Connection Size

                                                                                                    1/4"

                                                                                                    Pipe Size

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Flow Rate Min

                                                                                                    0l/min

                                                                                                    Operating Pressure Min

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    8VDC

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Media Type

                                                                                                    Nitrogen

                                                                                                    Process Connection Type

                                                                                                    Threaded

                                                                                                    Sensor Mounting

                                                                                                    Panel Mount

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    4-Nonylphenol, branched and linear

                                                                                                    Technical Docs (5)

                                                                                                    Operating Instructions EN

                                                                                                    Product Change Notice EN

                                                                                                    Miscellaneous EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:4-Nonylphenol, branched and linear
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code