Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.220 |
| 5+ | $27.600 |
| 10+ | $25.180 |
| 20+ | $23.330 |
| 50+ | $22.180 |
| 100+ | $21.600 |
Product Information
Product Overview
The UTG62028PN is a 28-pole Male Insert Cable Plug for pin contacts. It has UL94V-0 rated glass filled thermoplastic body and 20-28 insert arrangement. The UTG series Metalok Bantam plastic industrial circular connector with metal coupling are a range of multi-way connectors to provide the complete answer to the need for lightweight, robust circular connectors. It is intermateable, interchangeable and intermountable with the TRIM TRIO UT0 and UTP industrial connector families. UTG series connectors accept TRIM TRIO #16 size removable snap-lock contacts.
- IP65 Protection rating
- UL94V-0 Flammability rating
- 2000VAC Test potential voltage
- 500 Mating and unmating cycles durability
- 5000MΩ Minimum insulation resistance
- Rapid and secure locking, locks with audible positive click
Applications
Industrial
Technical Specifications
Standard Circular Connector
Straight Plug
Crimp Pin - Contacts Not Supplied
Thermoplastic, Glass Filled Body
-
IP65
Souriau Trim Trio UTG Series
28Contacts
Bayonet
-
-
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate