ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Circular Connectors & Components
                                                                                                    4. Circular Connector Clamps / Strain Reliefs
                                                                                                    Print Page

                                                                                                    182658-1

                                                                                                    Circular Connector Clamp, Straight, 11, 8.3 mm, Thermoplastic, CPC Series, CPC Connectors

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - AMP 182658-1
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No182658-1
                                                                                                    Newark Part No.06WX0144
                                                                                                    Product RangeCPC
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    58 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.470
                                                                                                    10+$8.900
                                                                                                    25+$8.130
                                                                                                    50+$7.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No182658-1
                                                                                                    Newark Part No.06WX0144
                                                                                                    Product RangeCPC
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Shell Size11
                                                                                                    Cable Diameter Max8.3mm
                                                                                                    Strain Relief MaterialThermoplastic
                                                                                                    Product RangeCPC
                                                                                                    For Use WithCPC Plugs & Receptacles
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The 182658-1 from TE Connectivity is a cable clamp kit without cover. This cable clamp has shell size is 11 and maximum cable diameter can withstand up to 8.3mm (0.329inch). It is used with CPC series connectors.

                                                                                                    • Straight body style
                                                                                                    • Black colour thermoplastic body material
                                                                                                    • UL94 V-0 flammability
                                                                                                    • UL E28476 recognised and CSA LR7189A-259 certified

                                                                                                    Contents

                                                                                                    Cable clamp, Two screws, Clamping inserts.

                                                                                                    Technical Specifications

                                                                                                    Connector Shell Size

                                                                                                    11

                                                                                                    Strain Relief Material

                                                                                                    Thermoplastic

                                                                                                    For Use With

                                                                                                    CPC Plugs & Receptacles

                                                                                                    Cable Diameter Max

                                                                                                    8.3mm

                                                                                                    Product Range

                                                                                                    CPC

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (4)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)