Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMVAC400-12AF
Newark Part No.06W1797
Product RangeMVAC400 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMVAC400-12AF
Newark Part No.06W1797
Product RangeMVAC400 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max400W
Power Rating (Forced Cooling)400W @ 250LFM
Power Rating (Convection Cooling)250W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 133.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeMVAC400 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MVAC400-12AF is a 1-output 400W open-frame AC/DC Power Supply Converter utilizes advanced component and circuit technologies to deliver high efficiency. It offers universal AC input with active power factor correction (PFC) and compliance to worldwide safety and EMC standards. It compensates for up to 0.5V of lead drop with remote sense connected. It offers short circuit and reverse connection.
- High density
- 94% High efficiency
- Remote ON/OFF, power OK
- Universal AC input with active PFC
- <lt/>1U high - 1.4-inch
- 12V at 1A Isolated fan output
- Isolated 5V at 2A standby output
- Active inrush protection
Applications
Power Management, Industrial, Medical, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Power Supply Applications
Medical
Output Power Max
400W
Power Rating (Convection Cooling)
250W
Power Supply Output Type
Fixed
Output Current - Output 1
33.3A
Output Current - Output 2
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
400W @ 250LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
MVAC400 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate