1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Factor Correction Chokes
                                                                                                    Print Page

                                                                                                    760801130

                                                                                                    CHOKE, 750UH, 0.72 OHM, 0.9A, 75W

                                                                                                    Date/Lot Code

                                                                                                    WURTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WURTH ELEKTRONIK 760801130
                                                                                                    WURTH ELEKTRONIK 760801130
                                                                                                    WURTH ELEKTRONIK 760801130
                                                                                                    WURTH ELEKTRONIK 760801130
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No760801130
                                                                                                    Newark Part No.06W1249
                                                                                                    Product RangeWE-PFC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.970
                                                                                                    10+$10.650
                                                                                                    25+$10.490
                                                                                                    50+$10.330
                                                                                                    100+$10.170
                                                                                                    250+$9.940
                                                                                                    500+$9.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WURTH ELEKTRONIK
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No760801130
                                                                                                    Newark Part No.06W1249
                                                                                                    Product RangeWE-PFC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Rating75W
                                                                                                    Product RangeWE-PFC Series
                                                                                                    DC Current Rating900mA
                                                                                                    Primary Inductance750µH
                                                                                                    DC Resistance Max0.72ohm
                                                                                                    Turns Ratio90:8
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Power Rating

                                                                                                    75W

                                                                                                    DC Current Rating

                                                                                                    900mA

                                                                                                    DC Resistance Max

                                                                                                    0.72ohm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Product Range

                                                                                                    WE-PFC Series

                                                                                                    Primary Inductance

                                                                                                    750µH

                                                                                                    Turns Ratio

                                                                                                    90:8

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code