Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744089420039
Newark Part No.
Re-Reel06W1187
Cut Tape06W1187
Product RangeWE-SPC Series
Your Part Number
126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.540 |
| 25+ | $2.500 |
| 50+ | $2.460 |
| 100+ | $2.380 |
| 250+ | $2.210 |
| 500+ | $1.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744089420039
Newark Part No.
Re-Reel06W1187
Cut Tape06W1187
Product RangeWE-SPC Series
Technical Datasheet
Inductance390nH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)10.3A
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Product RangeWE-SPC Series
Inductor Case / Package-
DC Resistance Max0.0177ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390nH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
10.3A
Product Range
WE-SPC Series
DC Resistance Max
0.0177ohm
Product Length
4.8mm
Product Height
2.8mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability