Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28133FHZ-T7
Newark Part No.65T7086
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product400kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeChopper Stabilized
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2µV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth400kHz
No. of Amplifiers1 Amplifier
Slew Rate0.2V/µs
Product Overview
ISL28133FHZ-T7 is a single micropower, chopper stabilized, RRIO operational amplifier that is optimized for single supply operation from 1.8V to 5.5V. Its low supply current of 18µA and wide input range enable to make it an excellent general purpose op amp for a range of applications. The ISL28133 is ideal for handheld devices that operate off 2 AA or single Li-ion batteries. Application includes bidirectional current sense, temperature measurement, medical equipment, and electronic weigh scales.
- Low input offset voltage is 8µV (max), low offset TC is 0.075µV/°C (max)
- Input bias current is 300pA (max), quiescent current is 18µA (typ)
- Low noise (0.01Hz to 10Hz) is 1.1µVP-P (typical)
- Rail-to-rail inputs and output
- Common mode rejection ratio is 125dB (typ, VCM = -0.1V to 5.0V)
- Power supply rejection ratio is 138dB (typ, Vs = 2V to 5.5V)
- Output source short circuit current is 17mA (RL = short to ground or V+)
- Peak-to-peak input noise voltage is 1.1µVP-P (typical f = 0.01Hz to 10Hz)
- Common mode input capacitance is 1.12pF (f = 1MHz, TA = +25°C)
- 5 Ld SOT-23 package, operating temperature range from -40°C to +125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.2V/µs
IC Case / Package
SOT-23
Amplifier Type
Chopper Stabilized
Input Offset Voltage
2µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
400kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
30pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
400kHz
Slew Rate
0.2V/µs
Technical Docs (2)
Alternatives for ISL28133FHZ-T7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate