Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No468-265
Newark Part No.06P0700
Product Range468 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,530.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No468-265
Newark Part No.06P0700
Product Range468 Series
Technical Datasheet
Measuring Range Max20.32mm
Graduations0.001mm
Accuracy0.0001"
No. of Anvils-
Product Range468 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
468-265 is a digital 3-point internal micrometer. A water-resistant Mitutoyo bore gauge comprising a digital/analog display unit and measuring head. Suitable for measuring to the bottom of blind holes. Titanium-coated contact faces for enhanced durability. Digimatic data output. A ratchet stop guarantees repeatable measurement.
- 3 TiN-coated contact points produce accurate readings of blind-hole depths
- Measuring range from 0.65-0.8"/with ±.0001" accuracy
- Large LCD is easy to read at a glance
- User-friendly functions (power on/off, data o/p, data hold, error alarm, battery replacement alarm)
- Optional setting rings for origin point setting
- IP65 rated
Contents
Digital 3-point internal micrometer, Box, Key, 1 battery, Certificate of inspection.
Technical Specifications
Measuring Range Max
20.32mm
Accuracy
0.0001"
Product Range
468 Series
Graduations
0.001mm
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate