Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2090A-6-06Copy
Newark Part No.06M7310
Product RangeFN 2090 Series
Also Known As802492-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $42.200 |
| 25+ | $39.320 |
| 50+ | $37.210 |
| 100+ | $35.480 |
| 250+ | $32.800 |
Price for:Each
Minimum: 20
Multiple: 20
$844.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2090A-6-06Copy
Newark Part No.06M7310
Product RangeFN 2090 Series
Also Known As802492-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
Filter TypeEMI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min8mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance0.47µF
Leakage Current Max130µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2090 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
Filter Terminals
Quick Connect
Inductance Min
8mH
Filter Mounting
Chassis Mount
Leakage Current Max
130µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
EMI
No. of Phases
Single Phase
No. of Stages
2 Stage
Capacitance
0.47µF
Filter Input Terminals
Quick Connect
Product Range
FN 2090 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate