Print Page
Image is for illustrative purposes only. Please refer to product description.

276 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
Price for:Each
Minimum: 1
Multiple: 1
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11642-MB
Newark Part No.06M4768
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric108mm
External Width - Metric67mm
External Depth - Metric32mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.3"
External Width - Imperial2.62"
External Depth - Imperial1.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT-11642-MB is a plastibox style H plastic electronic enclosure with mounting brackets.
- External dimension is 4.25" x 2.63" x 1.26", internal dimension is 3.71" x 2.09" x 1.05" (L x W x D)
- Rounded corners and edges
- Provisions for mounting horizontal PCBs
- Molded-in external wall mounting brackets
- ABS plastic UL94-5VA flammability rating
- Suggested service temperature of -40°C to +80°C
- Black with textured body and textured top
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
108mm
External Depth - Metric
32mm
Body Color
Black
External Height - Imperial
4.3"
External Depth - Imperial
1.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
67mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.62"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate