1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    MD-1960

                                                                                                    Metal Enclosure, Futura, Small, Steel, 177.8 mm, 330 mm, 203 mm

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES MD-1960
                                                                                                    BUD INDUSTRIES MD-1960
                                                                                                    BUD INDUSTRIES MD-1960
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoMD-1960
                                                                                                    Newark Part No.06M4733
                                                                                                    Your Part Number
                                                                                                    7 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$93.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $93.01
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoMD-1960
                                                                                                    Newark Part No.06M4733
                                                                                                    Enclosure TypeSmall
                                                                                                    Enclosure MaterialSteel
                                                                                                    External Height - Metric177.8mm
                                                                                                    External Width - Metric330mm
                                                                                                    External Depth - Metric203mm
                                                                                                    IP Rating-
                                                                                                    Body ColorBlue, White
                                                                                                    NEMA Rating-
                                                                                                    External Height - Imperial7"
                                                                                                    External Width - Imperial13"
                                                                                                    External Depth - Imperial8"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    MD-1960 is a futura steel boxes.

                                                                                                    • External dimension is 7" x 13" x 8", internal dimension is 5.88" x 11.88" x 7.25" (L x W x D)
                                                                                                    • Straight, 18 gauge steel front vertical panel
                                                                                                    • One-piece side and top
                                                                                                    • 20 gauge steel sides, top, base and rear panel
                                                                                                    • Sides fit into flanges on base
                                                                                                    • Chassis may be attached to base, front or rear panels
                                                                                                    • Sides and top can be removed from base for easy access to interiors
                                                                                                    • Rubber feet furnished

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Small

                                                                                                    External Height - Metric

                                                                                                    177.8mm

                                                                                                    External Depth - Metric

                                                                                                    203mm

                                                                                                    Body Color

                                                                                                    Blue, White

                                                                                                    External Height - Imperial

                                                                                                    7"

                                                                                                    External Depth - Imperial

                                                                                                    8"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    External Width - Metric

                                                                                                    330mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    NEMA Rating

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    13"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    3D Product Image EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)