2. Enclosures, Racks & Cabinets
                                                                                                    3. Cabinet Racks
                                                                                                    4. 19" Cases
                                                                                                    Print Page

                                                                                                    EC-9905-S

                                                                                                    19" Case, Cabinet, Sand, 7U, Steel, Portable, 363.5 mm, 535 mm, 394 mm

                                                                                                    BUD INDUSTRIES
                                                                                                    BUD INDUSTRIES EC-9905-S
                                                                                                    BUD INDUSTRIES EC-9905-S
                                                                                                    BUD INDUSTRIES EC-9905-S
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoEC-9905-S
                                                                                                    Newark Part No.06M4700
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    1 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$265.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $265.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoEC-9905-S
                                                                                                    Newark Part No.06M4700
                                                                                                    Rack U Height7U
                                                                                                    Enclosure MaterialSteel
                                                                                                    Cabinet StylePortable
                                                                                                    External Height - Metric363.5mm
                                                                                                    External Width - Metric535mm
                                                                                                    External Depth - Metric394mm
                                                                                                    External Height - Imperial14.3"
                                                                                                    External Width - Imperial21.1"
                                                                                                    External Depth - Imperial15.5"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    EC-9905-S is a sand communications cabinet.

                                                                                                    • External dimension is 14.31" x 21.06" x 15.5", internal dimension is 12.31" x 19.06" x 14.5" (LxWxD)
                                                                                                    • All welded 18-gauge steel construction
                                                                                                    • Stationary panel mounting rails resulting in a 14.50" clear inside depth
                                                                                                    • Rails have 0.28" dia. holes on E.I.A. universal spacing
                                                                                                    • Accepts standard 19.00" wide panels
                                                                                                    • Available in 5 panel space heights
                                                                                                    • Snap-in handles and feet are included
                                                                                                    • Cabinet - 500# equipment load capacity carrying handles limited to 150#

                                                                                                    Technical Specifications

                                                                                                    Rack U Height

                                                                                                    7U

                                                                                                    Cabinet Style

                                                                                                    Portable

                                                                                                    External Width - Metric

                                                                                                    535mm

                                                                                                    External Height - Imperial

                                                                                                    14.3"

                                                                                                    External Depth - Imperial

                                                                                                    15.5"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    External Height - Metric

                                                                                                    363.5mm

                                                                                                    External Depth - Metric

                                                                                                    394mm

                                                                                                    External Width - Imperial

                                                                                                    21.1"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)