1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Plastic Enclosures
                                                                                                    Print Page

                                                                                                    CUR-3283

                                                                                                    Plastic Enclosure, Utilibox Style A, Recessed Lid, Utility Box, ABS, 60.2 mm, 117 mm, 155 mm

                                                                                                    Date/Lot Code

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES CUR-3283
                                                                                                    BUD INDUSTRIES CUR-3283
                                                                                                    BUD INDUSTRIES CUR-3283
                                                                                                    BUD INDUSTRIES CUR-3283
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoCUR-3283
                                                                                                    Newark Part No.06M4581
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    28 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.540
                                                                                                    5+$10.590
                                                                                                    10+$9.630
                                                                                                    25+$9.300
                                                                                                    50+$8.980
                                                                                                    100+$8.650
                                                                                                    250+$8.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoCUR-3283
                                                                                                    Newark Part No.06M4581
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeUtility Box
                                                                                                    Enclosure MaterialABS
                                                                                                    External Height - Metric60.2mm
                                                                                                    External Width - Metric117mm
                                                                                                    External Depth - Metric155mm
                                                                                                    IP Rating-
                                                                                                    Body ColorBlack
                                                                                                    NEMA Rating-
                                                                                                    External Height - Imperial2.37"
                                                                                                    External Width - Imperial4.6"
                                                                                                    External Depth - Imperial6.1"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    CUR-3283 is an utilibox style A plastic utility box with recessed cover.

                                                                                                    • External dimension is 6.11" x 4.61" x 2.37", internal dimension is 5.84" x 4.34" x 2.17" (L x W x D)
                                                                                                    • 0.10" recessed area in lid
                                                                                                    • ABS plastic
                                                                                                    • Flammability rating of UL94-5VA
                                                                                                    • Suggested service temperature of -20°C to +70°C
                                                                                                    • Comes with close-fitting interlocking lid and assembly hardware
                                                                                                    • Textured finish

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Utility Box

                                                                                                    External Height - Metric

                                                                                                    60.2mm

                                                                                                    External Depth - Metric

                                                                                                    155mm

                                                                                                    Body Color

                                                                                                    Black

                                                                                                    External Height - Imperial

                                                                                                    2.37"

                                                                                                    External Depth - Imperial

                                                                                                    6.1"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Enclosure Material

                                                                                                    ABS

                                                                                                    External Width - Metric

                                                                                                    117mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    NEMA Rating

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    4.6"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    3D Product Image EN

                                                                                                    Drawing EN

                                                                                                    Alternatives for CUR-3283

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code