Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-789-MB
Newark Part No.06M4568
Your Part Number
Technical Datasheet
313 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-789-MB
Newark Part No.06M4568
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric22.86mm
External Width - Metric52mm
External Depth - Metric77mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.9"
External Width - Imperial2.05"
External Depth - Imperial3.05"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-789-MB is an utilibox style E plastic utility box with mounting flanges.
- External dimension is 3.05" x 2.05" x 0.9", internal dimension is 2.86" x 1.86" x 0.77" (L x W x D)
- ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking lid and assembly hardware
- Molded-in mounting flanges
- Finish: fine textured black well suited for digital printing, silk-screening or pad printing
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
22.86mm
External Depth - Metric
77mm
Body Color
Black
External Height - Imperial
0.9"
External Depth - Imperial
3.05"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
52mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.05"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability