Print Page
Image is for illustrative purposes only. Please refer to product description.

1,083 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-387-MB
Newark Part No.06M4549
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric46.74mm
External Width - Metric110mm
External Depth - Metric142mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.84"
External Width - Imperial4.34"
External Depth - Imperial5.59"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-387-MB is an utilibox style G plastic utility box with mounting flanges.
- External dimension is 5.59" x 4.34" x 1.84", internal dimension is 5.32" x 4.07" x 1.66" (L x W x D)
- Textured finish
- Molded-in mounting flange
- ABS plastic with UL94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Horizontal PCB mounting bosses
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
46.74mm
External Depth - Metric
142mm
Body Color
Black
External Height - Imperial
1.84"
External Depth - Imperial
5.59"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.34"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability