2. Enclosures, Racks & Cabinets
                                                                                                    3. Cabinet Racks
                                                                                                    4. 19" Desk / Table Cabinets
                                                                                                    Print Page

                                                                                                    CS-11221-S

                                                                                                    19" Cabinet, Slimcab, Desktop, 1.75 ", 44.45 mm, 216 mm, 203 mm, Aluminum

                                                                                                    BUD INDUSTRIES
                                                                                                    BUD INDUSTRIES CS-11221-S
                                                                                                    BUD INDUSTRIES CS-11221-S
                                                                                                    BUD INDUSTRIES CS-11221-S
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoCS-11221-S
                                                                                                    Newark Part No.06M4513
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$109.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $109.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoCS-11221-S
                                                                                                    Newark Part No.06M4513
                                                                                                    Cabinet StyleDesktop
                                                                                                    Panel Space Height1.75"
                                                                                                    External Height - Metric44.45mm
                                                                                                    External Width - Metric216mm
                                                                                                    External Depth - Metric203mm
                                                                                                    Enclosure MaterialAluminum
                                                                                                    Body ColorSand
                                                                                                    External Height - Imperial1.75"
                                                                                                    External Width - Imperial8.5"
                                                                                                    External Depth - Imperial8"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    CS-11221-S is a sand slimcab metal enclosures for electronics.

                                                                                                    • External dimension is 1.75" x 8.5" x 8", internal dimension is 1.65" x 8.4" x 7" (L x W x D)
                                                                                                    • Cover: 0.05inch aluminum
                                                                                                    • Panels: 0.120inch "surface shield" aluminum
                                                                                                    • Sides vented for cooling
                                                                                                    • 1U (1.75inches) high
                                                                                                    • Suitable for desktop or 19inch rack mount use with optional brackets

                                                                                                    Technical Specifications

                                                                                                    Cabinet Style

                                                                                                    Desktop

                                                                                                    External Height - Metric

                                                                                                    44.45mm

                                                                                                    External Depth - Metric

                                                                                                    203mm

                                                                                                    Body Color

                                                                                                    Sand

                                                                                                    External Width - Imperial

                                                                                                    8.5"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Panel Space Height

                                                                                                    1.75"

                                                                                                    External Width - Metric

                                                                                                    216mm

                                                                                                    Enclosure Material

                                                                                                    Aluminum

                                                                                                    External Height - Imperial

                                                                                                    1.75"

                                                                                                    External Depth - Imperial

                                                                                                    8"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)