2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    BB-1808-BT

                                                                                                    Metal Enclosure, Cabinet, Electronics, Small, Aluminum, 252.4 mm, 281 mm, 279 mm

                                                                                                    BUD INDUSTRIES
                                                                                                    BUD INDUSTRIES BB-1808-BT
                                                                                                    BUD INDUSTRIES BB-1808-BT
                                                                                                    BUD INDUSTRIES BB-1808-BT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoBB-1808-BT
                                                                                                    Newark Part No.06M4463
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$333.740
                                                                                                    5+$310.900
                                                                                                    10+$300.370
                                                                                                    25+$289.830
                                                                                                    50+$274.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $333.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoBB-1808-BT
                                                                                                    Newark Part No.06M4463
                                                                                                    Enclosure TypeSmall
                                                                                                    Enclosure MaterialAluminum
                                                                                                    External Height - Metric252.4mm
                                                                                                    External Width - Metric281mm
                                                                                                    External Depth - Metric279mm
                                                                                                    IP Rating-
                                                                                                    Body ColorBlack
                                                                                                    NEMA Rating-
                                                                                                    External Height - Imperial9.9"
                                                                                                    External Width - Imperial11.1"
                                                                                                    External Depth - Imperial11"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    BB-1808-BT is a black showcase metal electronics.

                                                                                                    • External dimension is 9.93" x 11.06" x 11", internal dimension is 9.44" x 10.58" x 10" (L x W x D)
                                                                                                    • Top, sides, and bottom, 0.05inch aluminum
                                                                                                    • Front panel 0.09" aluminum
                                                                                                    • Rear panel, 0.05inch aluminum
                                                                                                    • Extruded aluminum frame
                                                                                                    • Side gussets provide added strength
                                                                                                    • Strong, flexible handle is recessed and secured firmly into top for safe handling
                                                                                                    • Carrying handle limited to 25# load capacity
                                                                                                    • Ventilation slots under handle
                                                                                                    • Use with chassis or PC boards
                                                                                                    • Front panel and chassis may be loaded from front or rear
                                                                                                    • Comes with front and rear panels and bail

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Small

                                                                                                    External Height - Metric

                                                                                                    252.4mm

                                                                                                    External Depth - Metric

                                                                                                    279mm

                                                                                                    Body Color

                                                                                                    Black

                                                                                                    External Height - Imperial

                                                                                                    9.9"

                                                                                                    External Depth - Imperial

                                                                                                    11"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Enclosure Material

                                                                                                    Aluminum

                                                                                                    External Width - Metric

                                                                                                    281mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    NEMA Rating

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    11.1"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)