Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.450 |
Price for:Each
Minimum: 1
Multiple: 1
$22.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAU-1083-MG
Newark Part No.06M4424
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric101.6mm
External Width - Metric102mm
External Depth - Metric51mm
IP Rating-
Body ColorMetallic Grey
NEMA Rating-
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AU-1083-MG is a gray utility cabinet.
- External dimension is 4" x 4" x 2", internal dimension is 3.25" x 3.25" x 1.92" (L x W x D)
- 0.04" aluminum
- Sturdy, all-welded body
- Economical cabinets have removable front and back panels
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101.6mm
External Depth - Metric
51mm
Body Color
Metallic Grey
External Height - Imperial
4"
External Depth - Imperial
2"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
102mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
-
Technical Docs (3)
Alternatives for AU-1083-MG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability