1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Single MOSFETs
                                                                                                    Print Page

                                                                                                    BSP315P

                                                                                                    Power MOSFET, P Channel, 60 V, 1.17 A, 0.8 ohm, SOT-223, Surface Mount

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON BSP315P
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoBSP315P
                                                                                                    Newark Part No.06M4059
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoBSP315P
                                                                                                    Newark Part No.06M4059
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Channel TypeP Channel
                                                                                                    Transistor PolarityP Channel
                                                                                                    Drain Source Voltage Vds60V
                                                                                                    Continuous Drain Current Id1.17A
                                                                                                    Drain Source On State Resistance0.8ohm
                                                                                                    On Resistance Rds(on)0.8ohm
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Rds(on) Test Voltage10V
                                                                                                    Power Dissipation Pd1.8W
                                                                                                    Transistor Case StyleSOT-223
                                                                                                    Gate Source Threshold Voltage Max1.5V
                                                                                                    Power Dissipation1.8W
                                                                                                    No. of Pins4Pins
                                                                                                    Operating Temperature Max150°C
                                                                                                    QualificationAEC-Q101
                                                                                                    Product Range-
                                                                                                    Automotive Qualification StandardAEC-Q101
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    BSP315P is a SIPMOS® small-signal-transistor qualified according to AEC Q101.

                                                                                                    • P-channel, enhancement mode and logic level
                                                                                                    • Avalanche rated and dv/dt rated
                                                                                                    • Drain source voltage is -60V
                                                                                                    • Drain-source on-state resistance RDS(on) is 0.8ohm
                                                                                                    • Continuous drain current ID is -1.17A at TA = 25°C
                                                                                                    • Reverse diode dv/dt is 6kV/µs at IS = -1.17A, VDS = -48V, di/dt = 200A/µs, Tjmax = 150 °C
                                                                                                    • Gate source voltage VGS is ±20V
                                                                                                    • Power dissipation Ptot is 1.8W at TA = 25°C
                                                                                                    • IEC climatic category; DIN IEC 68-1 55/150/56
                                                                                                    • PG-SOT223 package, operating and storage temperature (Tj, Tstg) range from -55 to 150°C

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    P Channel

                                                                                                    Drain Source Voltage Vds

                                                                                                    60V

                                                                                                    Drain Source On State Resistance

                                                                                                    0.8ohm

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Power Dissipation Pd

                                                                                                    1.8W

                                                                                                    Gate Source Threshold Voltage Max

                                                                                                    1.5V

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Qualification

                                                                                                    AEC-Q101

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q101

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Transistor Polarity

                                                                                                    P Channel

                                                                                                    Continuous Drain Current Id

                                                                                                    1.17A

                                                                                                    On Resistance Rds(on)

                                                                                                    0.8ohm

                                                                                                    Rds(on) Test Voltage

                                                                                                    10V

                                                                                                    Transistor Case Style

                                                                                                    SOT-223

                                                                                                    Power Dissipation

                                                                                                    1.8W

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised