Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030B-3-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06M3258
Product RangeFN 2030 Series
Also Known As802502-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $21.250 |
| 100+ | $20.710 |
| 250+ | $20.570 |
Price for:Each
Minimum: 50
Multiple: 50
$1,062.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030B-3-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06M3258
Product RangeFN 2030 Series
Also Known As802502-SF
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating3A
Filter TypeMedical
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min14mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.33µF
Filter Input TerminalsQuick Connect
Leakage Current Max2µA
Filter Output TerminalsQuick Connect
Product RangeFN 2030 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Industrial, Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
Medical
Current Rating
3A
No. of Phases
Single Phase
Inductance Min
14mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
Medical
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.33µF
Leakage Current Max
2µA
Product Range
FN 2030 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate