Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2030-10-06
Newark Part No.06M3248
Product RangeFN 2030 Series
Also Known As802432-SF
Your Part Number
82 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.140 |
| 5+ | $25.550 |
| 10+ | $22.970 |
| 25+ | $21.180 |
Price for:Each
Minimum: 1
Multiple: 1
$28.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2030-10-06
Newark Part No.06M3248
Product RangeFN 2030 Series
Also Known As802432-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating10A
Filter TypeStandard
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min8mH
Capacitance0.47µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max730µA
Filter Output TerminalsQuick Connect
Product RangeFN 2030 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN2030-10-06 is a 10A/250VAC general purpose EMI Filter with high attenuation performance, energy efficiency and reliability designed for easy and fast chassis mounting. Provide an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour.
- Rated current of 10A
- 500MΩ Maximum insulation resistance
- -40 to 125°C Operating temperature range
Applications
Consumer Electronics, Medical, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.47µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250V
Filter Type
Standard
No. of Phases
Single Phase
Inductance Min
8mH
Filter Mounting
Chassis Mount
Leakage Current Max
730µA
Product Range
FN 2030 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability