Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89096-102LF
Newark Part No.06M2538
Product RangeFCI Metral Series
Your Part Number
1,512 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.850 | $2.650 |
| 5+ | $7.480 | $2.650 |
| 10+ | $7.110 | $2.650 |
| 25+ | $6.970 | $2.650 |
| 50+ | $6.510 | $2.650 |
| 100+ | $6.140 | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89096-102LF
Newark Part No.06M2538
Product RangeFCI Metral Series
Technical Datasheet
Product RangeFCI Metral Series
Connector TypeBackplane
No. of Contacts10Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Metral series Board Connector offers right angle and vertical for both header and receptacle series. The Metral® header and receptacle offers high contact density of 250 contacts per 100mm connector length and a contact pitch of 2mm. It is available in 4 and 5 row versions. The Metral® vertical receptacles can be used with vertical headers for mezzanine application.
- Modular and scalable, available in 1, 2, 4 and 8 modules
- Press-fit, solder-to-board and pin-in-paste terminations
- Varying pin length enables first-mate, last-break capability
- 4 and 5 row versions available
- Different length contacts at any position for headers
- Dual beam contact design for receptacles
- Locating pegs option available
- Stackable connector to Metral® high speed range
- Flexible modular length without any loss of contact position
- High signal density
- Caters to different application requirement
- Allows sequential connection of pins for design flexibility and offers protection
- Caters to different connector sizes
- Provides electrical reliability and withstands vibration
- Enables accurate positioning of connector on PCB, holds connector in place
- Allows flexibility of low and high speed signals
Applications
Communications & Networking, Industrial, Sensing & Instrumentation, Medical
Technical Specifications
Product Range
FCI Metral Series
No. of Contacts
10Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Tin Plated Contacts
Connector Type
Backplane
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability