1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    RL90-18/18NH

                                                                                                    Fan Blower, RL90N Series, IP20, Flatpak, 48 VDC, DC, 121 mm, 37 mm, 32.4 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST RL90-18/18NH
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoRL90-18/18NH
                                                                                                    Newark Part No.06M0220
                                                                                                    Product RangeRL90N Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$134.690
                                                                                                    50+$127.850
                                                                                                    100+$121.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 36
                                                                                                    Multiple: 36
                                                                                                    $4,848.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoRL90-18/18NH
                                                                                                    Newark Part No.06M0220
                                                                                                    Product RangeRL90N Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeFlatpak
                                                                                                    Supply Voltage48VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size121mm
                                                                                                    External Depth37mm
                                                                                                    Flow Rate - Metric0.92m³/min
                                                                                                    Air Flow - CFM32.4CFM
                                                                                                    Flow Rate - Imperial32.4CFM
                                                                                                    Air Flow - m3/min0.92m³/min
                                                                                                    Noise Rating69dBA
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Power Rating15W
                                                                                                    Product RangeRL90N Series
                                                                                                    IP RatingIP20
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Flatpak

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    37mm

                                                                                                    Air Flow - CFM

                                                                                                    32.4CFM

                                                                                                    Air Flow - m3/min

                                                                                                    0.92m³/min

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Power Rating

                                                                                                    15W

                                                                                                    IP Rating

                                                                                                    IP20

                                                                                                    Supply Voltage

                                                                                                    48VDC

                                                                                                    Fan Frame Size

                                                                                                    121mm

                                                                                                    Flow Rate - Metric

                                                                                                    0.92m³/min

                                                                                                    Flow Rate - Imperial

                                                                                                    32.4CFM

                                                                                                    Noise Rating

                                                                                                    69dBA

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    Product Range

                                                                                                    RL90N Series

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead