Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No5282N-29D
Newark Part No.06J9380
Product RangeKlein-Kord Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $535.940 |
Price for:Each
Minimum: 1
Multiple: 1
$535.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5282N-29D
Newark Part No.06J9380
Product RangeKlein-Kord Series
Technical Datasheet
Harness Style2 D Ring
Length54"
Harness ColourBrown
Harness MaterialLeather
Working Load-
Safety CategoryOSHA, ASTM, CSA
Product RangeKlein-Kord Series
SVHCTo Be Advised
Product Overview
5282N-29D is a 46 to 54inch L body belt. It features the Klein-Kord® belt pad with two pocket tabs. A rolled-edge leather belt cushion provides comfort when leaning back. The belt is padded for maximum comfort and body fit. Made in USA global components.
- 54 to 46inch waist size, brown color, 5inch overall width
- Leather, nylon, klein-kord with alloy steel hardware material
- Forged single tongue buckle tool attachments closure type/tool attachments
- Rolled-edge leather belt cushion for comfort when leaning back, 5inch overall width
- Padded for maximum comfort and body fit
- 1-3/4inch wide belt strap made of 6-ply Klein-Kord®
- Full-floating D-ring web strap with straight double-bar D-rings
- Forged circle D-rings have corrosion-resistant finish and are proof-loaded to meet OSHA regulations
- Four suspender rings, tape thong, glove-bag ring, two-way knife snap
- Long-lasting 1-1/2inch wide double-riveted leather tool loops
Technical Specifications
Harness Style
2 D Ring
Harness Colour
Brown
Working Load
-
Product Range
Klein-Kord Series
Length
54"
Harness Material
Leather
Safety Category
OSHA, ASTM, CSA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate