ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Personal Protection & Safety
                                                                                                    4. Safety Harnesses
                                                                                                    Print Page

                                                                                                    5282N-22D

                                                                                                    Body Belt, 2 D Ring, Brown, Leather, 45" L, OSHA, ASTM, CSA, Klein-Kord Series

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS 5282N-22D
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No5282N-22D
                                                                                                    Newark Part No.06J9373
                                                                                                    Product RangeKlein-Kord Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$535.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $535.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No5282N-22D
                                                                                                    Newark Part No.06J9373
                                                                                                    Product RangeKlein-Kord Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Harness Style2 D Ring
                                                                                                    Length45"
                                                                                                    Harness ColourBrown
                                                                                                    Harness MaterialLeather
                                                                                                    Working Load-
                                                                                                    Safety CategoryOSHA, ASTM, CSA
                                                                                                    Product RangeKlein-Kord Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    5282N-22D is a 37 to 45inch L body belt. It features the Klein-Kord® belt pad with two pocket tabs. A rolled-edge leather belt cushion provides comfort when leaning back. The belt is padded for maximum comfort and body fit. Made in USA global components.

                                                                                                    • 45 to 37inch waist size, brown color, 5inch overall width
                                                                                                    • Leather, nylon, klein-kord with alloy steel hardware material
                                                                                                    • Forged single tongue buckle tool attachments closure type
                                                                                                    • Rolled-edge leather belt cushion for comfort when leaning back
                                                                                                    • Padded for maximum comfort and body fit
                                                                                                    • 1-3/4inch wide belt strap made of 6-ply Klein-Kord®
                                                                                                    • Full-floating D-ring web strap with straight double-bar D-rings
                                                                                                    • Forged circle D-rings have corrosion-resistant finish and are proof-loaded to meet OSHA regulations
                                                                                                    • Four suspender rings, tape thong, glove-bag ring, two-way knife snap
                                                                                                    • Long-lasting 1-1/2inch wide double-riveted leather tool loops

                                                                                                    Technical Specifications

                                                                                                    Harness Style

                                                                                                    2 D Ring

                                                                                                    Harness Colour

                                                                                                    Brown

                                                                                                    Working Load

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Klein-Kord Series

                                                                                                    Length

                                                                                                    45"

                                                                                                    Harness Material

                                                                                                    Leather

                                                                                                    Safety Category

                                                                                                    OSHA, ASTM, CSA

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65