1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. JFETs
                                                                                                    Print Page

                                                                                                    2N4392-E3

                                                                                                    JFET Transistor, Junction Field Effect, -55 V, 75 mA, -5 V, TO-18, 3 Pin, 200 °C

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY 2N4392-E3
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part No2N4392-E3
                                                                                                    Newark Part No.06J8866
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part No2N4392-E3
                                                                                                    Newark Part No.06J8866
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Breakdown Voltage Vbr-55V
                                                                                                    Gate Source Breakdown Voltage Max-55V
                                                                                                    Zero Gate Voltage Drain Current Idss Min25mA
                                                                                                    Zero Gate Voltage Drain Current Max75mA
                                                                                                    Gate Source Cutoff Voltage Max-5V
                                                                                                    Transistor Case StyleTO-18
                                                                                                    Transistor TypeJFET
                                                                                                    Channel TypeN Channel
                                                                                                    No. of Pins3 Pin
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Operating Temperature Max200°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 2N4392-E3 is a N-Channel JFET with low on-resistance. Designed for analog switching and amplifier circuits.

                                                                                                    • 4ns Fast Switching
                                                                                                    • Low Insertion Loss
                                                                                                    • <3.5pF Low Capacitance
                                                                                                    • Low Error Voltage
                                                                                                    • High-Speed Analog Circuit Performance
                                                                                                    • Eliminates Additional Buffering
                                                                                                    • Good Frequency Response, Low Glitches
                                                                                                    • Negligible Off-Error, Excellent Accuracy

                                                                                                    Applications

                                                                                                    Audio, Signal Processing

                                                                                                    Technical Specifications

                                                                                                    Breakdown Voltage Vbr

                                                                                                    -55V

                                                                                                    Zero Gate Voltage Drain Current Idss Min

                                                                                                    25mA

                                                                                                    Gate Source Cutoff Voltage Max

                                                                                                    -5V

                                                                                                    Transistor Type

                                                                                                    JFET

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Operating Temperature Max

                                                                                                    200°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Gate Source Breakdown Voltage Max

                                                                                                    -55V

                                                                                                    Zero Gate Voltage Drain Current Max

                                                                                                    75mA

                                                                                                    Transistor Case Style

                                                                                                    TO-18

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised