Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Hex Key
                                                                                                    5. Hex Key
                                                                                                    Print Page

                                                                                                    LL8

                                                                                                    Hex Key, 0.125 ", Long Arm, 3.875 mm

                                                                                                    KLEIN TOOLS
                                                                                                    KLEIN TOOLS LL8
                                                                                                    KLEIN TOOLS LL8
                                                                                                    KLEIN TOOLS LL8
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part NoLL8
                                                                                                    Newark Part No.06J5686
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.992
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $4.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part NoLL8
                                                                                                    Newark Part No.06J5686
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    AF Size - Metric-
                                                                                                    AF Size - Imperial0.125"
                                                                                                    Hex Key TypeLong Arm
                                                                                                    Long Arm Length3.875mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    LL8 is a 1/8inch long arm hex key. This is made from top-grade alloy steel that is heat-treated and tempered for added strength and durability. The long side allows users to access hard-to-reach places. The short side is useful in higher torque situations and low clearances.

                                                                                                    • 1/8'' hex size, 0.875'' short arm length, 3.875'' long arm length
                                                                                                    • Hex Key with rust and corrosion resistant surfaces
                                                                                                    • Klein offers a lifetime warranty on material defects, workmanship for the normal life of the product
                                                                                                    • Made in USA

                                                                                                    Warnings

                                                                                                    NOT insulated. Will NOT protect against electrical shock, do NOT use a pipe or similar extension to increase leverage.

                                                                                                    Notes

                                                                                                    Always wear approved eye protection.

                                                                                                    Technical Specifications

                                                                                                    AF Size - Metric

                                                                                                    -

                                                                                                    Hex Key Type

                                                                                                    Long Arm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    AF Size - Imperial

                                                                                                    0.125"

                                                                                                    Long Arm Length

                                                                                                    3.875mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65