2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Glands, Locknuts & Fixing Tools
                                                                                                  5. Cable Glands
                                                                                                  Print Page

                                                                                                  1300970327

                                                                                                  Cable Gland, 1/2" NPT, 14.27 mm, 15.88 mm, Nylon (Polyamide), NEMA 3R

                                                                                                  Date/Lot Code

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 1300970327
                                                                                                  MOLEX 1300970327
                                                                                                  MOLEX 1300970327
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No1300970327
                                                                                                  Newark Part No.06H9778
                                                                                                  Product RangeDeluxe Cord 130097 Series
                                                                                                  Also Known As130097-0327, GTIN UPC EAN: 78678872122
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$13.210
                                                                                                  5+$12.900
                                                                                                  10+$12.580
                                                                                                  25+$11.630
                                                                                                  50+$11.000
                                                                                                  100+$10.050
                                                                                                  250+$9.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No1300970327
                                                                                                  Newark Part No.06H9778
                                                                                                  Product RangeDeluxe Cord 130097 Series
                                                                                                  Also Known As130097-0327, GTIN UPC EAN: 78678872122
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thread Size1/2" NPT
                                                                                                  Cable Diameter Min14.27mm
                                                                                                  Cable Diameter Max15.88mm
                                                                                                  Cable Gland MaterialNylon (Polyamide)
                                                                                                  Gland Colour-
                                                                                                  IP / NEMA RatingNEMA 3R
                                                                                                  Product RangeDeluxe Cord 130097 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Alternatives for 1300970327

                                                                                                  1 Product Found

                                                                                                  Technical Specifications

                                                                                                  Thread Size

                                                                                                  1/2" NPT

                                                                                                  Cable Diameter Max

                                                                                                  15.88mm

                                                                                                  Gland Colour

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Deluxe Cord 130097 Series

                                                                                                  Cable Diameter Min

                                                                                                  14.27mm

                                                                                                  Cable Gland Material

                                                                                                  Nylon (Polyamide)

                                                                                                  IP / NEMA Rating

                                                                                                  NEMA 3R

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code