Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300980072
Newark Part No.06H9744
Product RangeMAX-LOC 130098 Series
Also Known As130098-0072, GTIN UPC EAN: 78678855283
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $18.000 | $3.030 |
| 5+ | $17.570 | $3.030 |
| 10+ | $17.140 | $3.030 |
| 25+ | $15.850 | $3.030 |
| 50+ | $14.990 | $3.030 |
| 100+ | $13.690 | $3.030 |
| 250+ | $12.320 | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300980072
Newark Part No.06H9744
Product RangeMAX-LOC 130098 Series
Also Known As130098-0072, GTIN UPC EAN: 78678855283
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min9.53mm
Cable Diameter Max11.1mm
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
IP / NEMA RatingNEMA 6P
Product RangeMAX-LOC 130098 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
11.1mm
Gland Colour
-
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
9.53mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 6P
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability